Bel Magnetic SolutionsL8BE-1G1T-BFHConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1Gbps | |
| Green/Green | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Tray | |
| Single | |
| 17.58 | |
| 26.06 | |
| 8.79 | |
| MagJack® | |
| Number of Cores per Jack | 4 |
| 1000BASE-T | |
| Yes | |
| Tab Direction | Up |
| 17.58 | |
| 17.58 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

