BelL829-1J1T-43Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 17 Terminal 1 Port MagJack® Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 17 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1Gbps | |
| (Green|Orange)/Yellow | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Tray | |
| Single | |
| 17.58 | |
| 24 | |
| 11.18 | |
| MagJack® | |
| Number of Cores per Jack | 8 |
| 1000BASE-T | |
| Yes | |
| Tab Direction | Up |
| 9.65 | |
| 17.58 | |
| Through Hole |
This rj-45 L829-1J1T-43 telephone and telecom connector from Bel Fuse is perfect for high-speed signals. This F connector has 8 contacts that are plated with gold. Its pitch is 2.03 mm. It has a right angle body orientation. This connector has a single port. It has a female type gender. This component will be shipped in tray format. It uses the solder termination method. This product is 17.78 mm long, 11.3 mm tall and 24.13 mm deep. L829-1J1T-43 is housed in thermoplastic.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

