BelL826-1X1T-23-FConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 16 Terminal 1 Port MagJack® Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 8 | |
| 1 | |
| 12 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1Gbps | |
| (Green|Orange)/Yellow | |
| Yes | |
| Copper Alloy | |
| Nickel | |
| 0 | |
| Shielding | Yes |
| 70 | |
| Tray | |
| Single | |
| 19.11 | |
| 33.02 | |
| 13.82 | |
| MagJack® | |
| Number of Cores per Jack | 12 |
| Yes | |
| Tab Direction | Up |
| 12.7 | |
| 16.3 | |
| Through Hole |
Make a strong and durable connection with this rj-45 L826-1X1T-23-F telephone and telecom connector from Bel Fuse. This RCP connector has 12 contacts that are plated with gold. It has a right angle body orientation. Its pitch is 2.03 mm. It has a receptacle type gender. This connector has a single port. The item will be shipped in tray orientation. This product is 16.31 mm long, 12.42 mm tall and 33.02 mm deep. It uses the solder termination method. L826-1X1T-23-F is housed in polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

