STMicroelectronicsL79L05ABZ-APLinear Regulators
Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -5 | |
| 0.1 | |
| -30 | |
| 150mV | |
| 60mV | |
| 6 | |
| 200°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Use the standard L79L05ABZ-AP linear regulator from STMicroelectronics to maintain a constant output voltage. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage that does not exceed -30 V to effectively power your circuit. With a fixed output that has a voltage of -5 V, this is power management at its best. A load regulation of 60mV and line regulation of 150mV is necessary for providing a constant voltage level at your output. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is negative.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

