STMicroelectronicsL7905CVLinear Regulators
Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -5 | |
| 1.5 | |
| -35 | |
| 100mV | |
| 100mV | |
| 3 | |
| 50°C/W | |
| 5°C/W | |
| Short Circuit Protection|Thermal Protection | |
| 0 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Never worry about components seeing unstable voltages again by implementing this standard L7905CV linear regulator manufactured by STMicroelectronics. Its typical dropout voltage at current is 1.4@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding -35 V. With a fixed output that has a voltage of -5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 100mV and line regulation of 100mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

