STMicroelectronicsL7905CV-DGLinear Regulators

Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube

Make a theoretical system actual by providing stable voltages with this standard L7905CV-DG linear regulator from STMicroelectronics. Its typical dropout voltage at current is 1.4@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages lower than -35 V. With a fixed output that has a voltage of -5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100mV and line regulation of 100mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 10,086 parts

Regional Inventory: 10,000

    Total$295.70Price for 1000

    10,000 In stock: Ships tomorrow

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2441+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.2957
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Singapore
      • In Stock: 86 parts
      • Price: $0.4181

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.