STMicroelectronicsL7905CPLinear Regulators
Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±4 | |
| Fixed | |
| -5 | |
| 1.5 | |
| -35 | |
| 100mV | |
| 100mV | |
| 3 | |
| 60°C/W | |
| 5°C/W | |
| Short Circuit Protection|Thermal Protection | |
| 0 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
If you need to maintain a steady voltage on your circuit, then this standard L7905CP linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 1.4@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding -35 V. With a fixed output that has a voltage of -5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 100mV a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C. Its polarity is negative.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

