STMicroelectronicsL7905ACVLinear Regulators
Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Negative | |
| ±2 | |
| Fixed | |
| -5 | |
| 1.5 | |
| -35 | |
| 100mV | |
| 100mV | |
| 3 | |
| 50°C/W | |
| 5°C/W | |
| Short Circuit Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.15(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Stable power is ideal for better processing this standard L7905ACV linear regulator developed by STMicroelectronics will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 1.4@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a maximum voltage of -35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -5 V, this is power management at its best. Users like the load regulation of 100mV and line regulation of 100mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is negative.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

