STMicroelectronicsL78M08CDT-TRLinear Regulators
Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 8 | |
| 0.5 | |
| 35 | |
| 100mV | |
| 160mV | |
| 6 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 150 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This standard L78M08CDT-TR linear regulator from STMicroelectronics will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. By working with a maximum input voltage of 35 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. At a load regulation of 160mV and line regulation of 100mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

