STMicroelectronicsL78M06CDT-TRLinear Regulators

Standard Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R

This standard L78M06CDT-TR linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage lower than 35 V. With a fixed output that has a voltage of 6 V, this is power management at its best. By operating at a load regulation of 120mV and line regulation of 100mV you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of 0 °C to 150 °C. Its polarity is positive.

Import TariffMay apply to this part

5,000 parts: Ships tomorrow

    Total$909.00Price for 5000

    • (2500)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2507+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Singapore
      • In Stock: 5,000 parts
      • Price: $0.1818

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.