STMicroelectronicsL78M05CV-DGLinear Regulators

Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) TO-220AB Tube

This standard L78M05CV-DG linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 100mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C.

Import TariffMay apply to this part

1 part: Ships tomorrow

This item has been discontinued

    Total$0.37Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1919+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.3739

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.