STMicroelectronicsL78M05CDT-1Linear Regulators
Standard Regulator Pos 5V 0.5A 3-Pin(3+Tab) IPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 35 | |
| 100mV | |
| 100mV | |
| 6 | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 150 | |
| Extended | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.2(Max) |
| Package Width | 2.4(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
Stable power is ideal for better processing this standard L78M05CDT-1 linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 100mV and line regulation of 100mV is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 150 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
