STMicroelectronicsL78M05ABDT-TR Precision Linear RegulatorLinear Regulators
7805-based precision 5V fixed regulator with an output current of up to 500mA and wide temperature operating range from –40°C to 125°C.
The 7805 range of 5V regulators are an industry workhorse but the L78M05ABDT-TR takes the 7805 further. With an impressive wide temperature range of -40°C to 125°C the precision regulator can supply up to 500mA, have a typical drop-out voltage of 2V (at 350mA) and an output voltage tolerance of 2%. With thermal overload protection and short circuit protection built-in, the L78M05ABDT-TR is a great choice of linear 5 V regulator that is reliable, with years of proven track record in the industry. While a fixed regulator, external components can be used to provide different output voltages and with additional circuitry, the L78M05 can be used for a wide range of circuits including AM modulated power.
Drawings / Package
Key Features
-
Fixed 5V output and output current up to 0.5A
-
Wide temperature range from –40°C to 125°C
-
2% output tolerance
-
Multiple inbuilt protections
-
Thermal overload
-
Short circuit
-
-
Drop-out voltage up to 2V
-
Line regulation up to 100mV
General Applications
-
Power regulation for microcontrollers
-
Power regulation in power supplies both fixed and adjustable
-
Power AM modulation
-
Hardware compatible as direct replacement for older 7805 parts
Evaluation Board
There is no evaluation board for the L78M05ABDT-TR. There are plenty of example circuits in the datasheet.
L78M05ABDT-TR Precision Linear Regulator by STMicroelectronics
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 35 | |
| 100mV | |
| 100mV | |
| 6 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

