STMicroelectronicsL78L15ACUTRLinear Regulators
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 15 | |
| 0.1 | |
| 35 | |
| 300mV | |
| 150mV | |
| 6.5 | |
| 55°C/W | |
| 15°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
If you need to maintain a steady voltage on your circuit, then this standard L78L15ACUTR linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.1 A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. A load regulation of 150mV and line regulation of 300mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
