STMicroelectronicsL78L15ACD13TRLinear Regulators
Standard Regulator Pos 15V 0.1A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 15 | |
| 0.1 | |
| 35 | |
| 300mV | |
| 150mV | |
| 6.5 | |
| 55°C/W | |
| 20°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Use the standard L78L15ACD13TR linear regulator from STMicroelectronics to maintain a constant output voltage. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 35 V. With a fixed output that has a voltage of 15 V, this is power management at its best. Using a load regulation of 150mV and line regulation of 300mV is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

