STMicroelectronicsL78L12ABUTRLinear Regulators
Standard Regulator Pos 12V 0.1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 12 | |
| 0.1 | |
| 35 | |
| 250mV | |
| 100mV | |
| 6.5 | |
| 55°C/W | |
| 15°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
This standard L78L12ABUTR linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Supply your circuit with sufficient power by implementing this, which does not exceed 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Using a load regulation of 100mV and line regulation of 250mV is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
