STMicroelectronicsL78L08ACZTRLinear Regulators

Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R

This standard L78L08ACZTR linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 30 V. With a fixed output that has a voltage of 8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 80mV and line regulation of 175mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

30 parts: Ships tomorrow

    Total$0.08Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1521+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 30 parts
      • Price: $0.0768

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.