STMicroelectronicsL78L06ABZLinear Regulators

Standard Regulator Pos 6V 0.1A 3-Pin TO-92 Bag

Say goodbye to unstable voltages with this standard L78L06ABZ linear regulator from STMicroelectronics. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than 30 V. With a fixed output that has a voltage of 6 V, this is power management at its best. At a load regulation of 60mV and line regulation of 150mV a constant current can be produced at the output of your circuit. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 1,257 parts

Regional Inventory: 1,044

    Total$0.11Price for 1

    1,044 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,044 parts
      • Price: $0.1066
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2349+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 213 parts
      • Price: $0.2196

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.