STMicroelectronicsL78L05ACD13TRLinear Regulators
Standard Regulator Pos 5V 0.1A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 30 | |
| 150mV | |
| 60mV | |
| 6 | |
| 55°C/W | |
| 20°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this standard L78L05ACD13TR linear regulator from STMicroelectronics. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage that does not exceed 30 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 60mV and line regulation of 150mV a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

