STMicroelectronicsL78L05ABZ-TRLinear Regulators

Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R

This standard L78L05ABZ-TR linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 30 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 60mV and line regulation of 150mV is necessary for providing a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 106,000 parts

Regional Inventory: 32,000

    Total$533.40Price for 6000

    32,000 In stock: Ships tomorrow

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 32,000 parts
      • Price: $0.0889
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2444+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 74,000 parts
      • Price: $0.0736

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.