STMicroelectronicsL7824CVLinear Regulators

Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube

This standard L7824CV linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which does not exceed 40 V. With a fixed output that has a voltage of 24 V, this is power management at its best. Users like the load regulation of 480mV and line regulation of 480mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 130,800 parts

Regional Inventory: 85,347

    Total$279.50Price for 1000

    85,347 In stock: Ships tomorrow

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 85,347 parts
      • Price: $0.2795
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2510+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 45,453 parts
      • Price: $0.2884

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.