STMicroelectronicsL7815ACV-DGLinear Regulators

Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube

Keep calm and stay stable by implementing this standard L7815ACV-DG linear regulator developed by STMicroelectronics. Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a maximum voltage of 35 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 15 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 100mV and line regulation of 150mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 12,030 parts

Regional Inventory: 12,000

    Total$293.60Price for 1000

    12,000 In stock: Ships in 2 days

    • (1000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.2936
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 30 parts
      • Price: $0.1490

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.