STMicroelectronicsL7815ABD2T-TRLinear Regulators

Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R

If you need to maintain a steady voltage on your circuit, then this standard L7815ABD2T-TR linear regulator from STMicroelectronics is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage lower than 35 V. With a fixed output that has a voltage of 15 V, this is power management at its best. A load regulation of 100mV and line regulation of 150mV is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 29,271 parts

Regional Inventory: 13,271

    Total$0.62Price for 1

    13,271 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: $0.6223
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 271 parts
      • Price: $0.6223
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 13,000 parts
      • Price: $0.3795
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2445+
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 16,000 parts
      • Price: $0.2796

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.