STMicroelectronicsL7812CV-DGLinear Regulators

Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube

This standard L7812CV-DG linear regulator developed by STMicroelectronics keeps the power stable! Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 240mV and line regulation of 240mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.

Import TariffMay apply to this part

Total In Stock: 49,140 parts

Regional Inventory: 15,000

    Total$299.10Price for 1000

    15,000 In stock: Ships in 2 days

    • (1000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2438+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.2991
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2441+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 34,140 parts
      • Price: $0.6768

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.