STMicroelectronicsL7812CPLinear Regulators

Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220FP Tube

If you need to maintain a steady voltage on your circuit, then this standard L7812CP linear regulator from STMicroelectronics is perfect for you! Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 240mV and line regulation of 240mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 16,731 parts

Regional Inventory: 10,000

    Total$387.30Price for 1000

    10,000 In stock: Ships tomorrow

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2446+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.3873
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2511+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,731 parts
      • Price: $0.8987

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.