STMicroelectronicsL7808CD2T-TRLinear Regulators

Standard Regulator Pos 8V 1.5A 3-Pin(2+Tab) D2PAK T/R

Don't let unpredictable voltage levels ruin your circuit! Use this standard L7808CD2T-TR linear regulator from STMicroelectronics to control your voltage levels! Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. With a voltage no larger than 35 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 8 V, this is power management at its best. Using a load regulation of 160mV and line regulation of 160mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

7,000 parts: Ships tomorrow

    Total$687.80Price for 2000

    • (1000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2444+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 7,000 parts
      • Price: $0.3439

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.