STMicroelectronicsL7806CD2T-TRLinear Regulators
Standard Regulator Pos 6V 1.5A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Fixed | |
| 6 | |
| 1.5 | |
| 35 | |
| 120mV | |
| 120mV | |
| 8 | |
| 62.5°C/W | |
| 3°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Keep the energy stable for every system by using this standard L7806CD2T-TR linear regulator by STMicroelectronics. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1.5 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 6 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 120mV and line regulation of 120mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

