Amphenol Communications SolutionsL77SDA15SConnector D-Subminiature
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 1.38 | |
| Straight | |
| SKT | |
| 3/Contact | |
| 250VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 105 | |
| Steel | |
| Tin Over Nickel Over Copper | |
| A | |
| No | |
| Tray | |
| 39.2 | |
| 12.55 | |
| 15.6 | |
| 20 | |
| Black | |
| Contact Plating Thickness | (Flash/1.27)um |
| Gold Over Nickel | |
| Brass | |
| Cable Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

