SwitchcraftL722RAConnector Power

Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port Bag

Use the L722RA power connector from Switchcraft to power up your circuit with the least amount of losses. This PL connector's 3 contacts that are made out of copper alloy. Its pitch is 3.3 mm. It has a plug type gender. This connector has a single port. It has a maximum voltage rating of 12 VDC. It has a right angle body orientation. L722RA is housed in plastic. This device has a maximum current rating of 5 A. Its 3 terminals use the solder termination method. This product has a diameter of 10.92 mm.

249 parts: Ships tomorrow

    Total$4.69Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2526+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      United States of America
      • In Stock: 249 parts
      • Price: $4.692

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.