| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.51 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | DC Power |
| Gender | F |
| Number of Contacts | 2 |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 5 |
| Maximum Voltage Rating | 12VDC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 10000 |
| Product Diameter (mm) | 11 |
| Product Length (mm) | 11 |
| Product Depth (mm) | 23.34 |
| Product Height (mm) | 11.34 |
| Mounting | Through Hole |
| Contact Plating | Silver |
| Contact Material | Copper Alloy |