LittelfuseL70S080.VFuses
Fuse Miniature Very Fast Acting 80A 700V Bolt Down Screw 31 X 73mm CE/CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Miniature | |
| Very Fast | |
| DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System|Wide Range of Electronic Equipment | |
| 31 X 73 | |
| 80 | |
| 700 | |
| 700 | |
| 650 | |
| 20000@650VDC | |
| Screw | |
| 2 | |
| 73 | |
| 31 | |
| Bolt Down |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
