STMicroelectronicsL6981C33DRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.5V to 38V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 440 | |
| Yes | |
| 1 | |
| 3.3 | |
| 1.5 | |
| 3.5 | |
| 38 | |
| 3.5 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

