| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8531.90.75.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| Color | Red |
| Number of LEDs | 1 |
| Lens Dimensions (mm) | 10x10x4 |
| Peak Wavelength (nm) | 705(Max) |
| Intensity | 10mcd |
| Viewing Angle (°) | 30 |
| Maximum Forward Voltage (V) | 25 |
| Reverse Voltage (V) | 5 |
| Maximum Forward Current (mA) | 20 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Color | Red |
| Housing Color | Black |
| Housing Material | Chrome Plated Brass |
| Mounting Hole Diameter (mm) | 8 |
| High Power | No |
| Lens Appearance | Diffused |
| Mounting Orientation | Top Mount |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Mounting | Panel |
| Package Length | 20 |
| PCB changed | 2 |
| Pin Count | 2 |