PWM and Resonant Controllers
L6591TR
Current Mode PWM Controller 800mA 500kHz 16-Pin SO N T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Half Bridge
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
50
Rise Time (ns)
80
Output Current (mA)
800(Min)
Fall Time (ns)
40
Minimum Operating Supply Voltage (V)
9.2
Maximum Operating Supply Voltage (V)
22
Maximum Supply Current (mA)
8
Maximum Power Dissipation (mW)
750
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
4(Max)
Package Length
10(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO N
Pin Count
16
Lead Shape
Gull-wing
Family/Series
L6591
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
3
Order Quantity

