Arrow Electronic Components Online
L6566BH|STMICRO|simage
L6566BH|STMICRO|limage
PWM and Resonant Controllers

L6566BH

Current Mode PWM Controller 800mA 10kHz to 300kHz 16-Pin SO N Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Flyback
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    10 to 300
  • Maximum Duty Cycle (%)
    75
  • Rise Time (ns)
    50
  • Output Current (mA)
    800(Min)
  • Fall Time (ns)
    40
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    23
  • Maximum Supply Current (mA)
    4.6
  • Maximum Power Dissipation (mW)
    750
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources