STMicroelectronicsL6566BPWM and Resonant Controllers

Current Mode PWM Controller 800mA 107kHz 16-Pin SO N Tube

This L6566B current controller from STMicroelectronics will generate a stable source of current for an external system or circuit. Its single PWM output produces a current of 800(Max) mA. This current mode controller supports flyback topology. This part offers a switching frequency of 107 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 75 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 23 V.

21 parts: Ships in 2 days

    Total$2.31Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2509+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Philippines
      • In Stock: 21 parts
      • Price: $2.3064

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.