STMicroelectronicsL6566ATRPWM and Resonant Controllers
Current Mode PWM Controller 10kHz to 300kHz 16-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Flyback | |
| 1 | |
| 10 to 300 | |
| 75 | |
| 50 | |
| 40 | |
| 8 | |
| 23 | |
| 4.6 | |
| 750 | |
| No | |
| No | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
Ideal for two part systems with different current needs, this L6566ATR current controller by STMicroelectronics will exceed your needs. This current mode controller supports flyback topology. It has single PWM output. Its switching regulator has a frequency of 10 to 300 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This current mode controller's maximum duty cycle is 75 %. This device has a minimum operating supply voltage of 8 V and a maximum of 23 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

