STMicroelectronicsL6563SPower Factor Correction - PFC
Power Factor Correction Controller 0.09mA 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM|Current Mode | |
| Boost | |
| 10.3 | |
| 22.5 | |
| 0.09 | |
| 9.5 | |
| 12 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Who doesn't like saving money? Use the power factor correction L6563S power factor improvement by STMicroelectronics to save power in your project. It operates in CRM, Current Mode mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.09 mA. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22.5 V. This power factor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

