STMicroelectronicsL6563Power Factor Correction - PFC
Power Factor Correction and PWM Controller 0.05mA 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CRM | |
| Boost | |
| 10.3 | |
| 22 | |
| 0.05 | |
| 9.5 | |
| 12 | |
| -25 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Are you looking to save on your system's operating costs? The STMicroelectronics power factor correction and pwm L6563 power factor improvement can do just that. It operates in CRM mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.05 mA. This device has a minimum operating supply voltage of 10.3 V and a maximum of 22 V. This power factor controller has an operating temperature range of -25 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

