Top Searched
STMicroelectronicsL6562DTRPower Factor Correction - PFC
Power Factor Correction Controller 0.04mA 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| Current Mode|Voltage Mode | |
| 10.3 | |
| 12 | |
| 22 | |
| 0.04 | |
| 9.5 | |
| 12 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
The power factor correction L6562DTR power factor improvement by STMicroelectronics will make your product better and cut energy losses. Its typical operating supply voltage is 12 V. It operates in Current Mode/Voltage Mode mode. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 10.3 V, while its maximum is 22 V. This device has a start-up supply current of 0.04 mA. This power factor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

