STMicroelectronicsL6562ATDPower Factor Correction - PFC
Power Factor Correction Controller 0.03mA 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| Current Mode | |
| 10.5 | |
| 22.5 | |
| 0.03 | |
| 10 | |
| 12.5 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Who doesn't like saving money? Use the power factor correction L6562ATD power factor improvement by STMicroelectronics to save power in your project. It operates in Current Mode mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 10.5 V and a maximum of 22.5 V. This device has a start-up supply current of 0.03 mA. This power factor controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

