STMicroelectronicsL6474HTRMotor Controller and Driver ICs
Microstepping Motor Driver 28-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
3 | |
8 | |
8 to 45 | |
45 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
28 | |
Lead Shape | Gull-wing |
If you are in need of a device that can help automate different motor-controlled systems, look no further than the microstepping L6474HTR stepper motor driver from STMicroelectronics. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 8 V and a maximum of 45 V. This motor controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.