STMicroelectronicsL6470HMotor Controller and Driver ICs
Microstepping Motor Driver 3.3V 28-Pin HTSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 3 | |
| 8 | |
| 8 to 45 | |
| 3.3 | |
| 45 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 9.7 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 28 |
This microstepping L6470H stepper motor driver from STMicroelectronics is built to automate a variety of different machines, such as pumps and actuators. Its typical operating supply voltage is 3.3 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 8 V, while its maximum is 45 V. This motor controller has an operating temperature range of -25 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
