STMicroelectronicsL6388EGate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 100 | |
| 80 | |
| 400 | |
| 300 | |
| CMOS|TTL|3.3V|5V|15V | |
| 17 | |
| 1.1(Max) | |
| 1.8(Min) | |
| 750 | |
| -45 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.32 mm |
| Package Width | 6.6(Max) mm |
| Package Length | 10.92(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Transistors are a crucial component but for high powered designs this L6388E power driver by STMicroelectronics is a crucial component. This device has a maximum propagation delay time of 300 ns and a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 17 V. This gate driver has an operating temperature range of -45 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

