STMicroelectronicsL6387ED013TRGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 50(Typ) | |
| 30(Typ) | |
| 400 | |
| 110(Typ) | |
| CMOS|TTL | |
| 17 | |
| 1.5(Max) | |
| 3.6(Min) | |
| 600 | |
| 750 | |
| -45 | |
| 125 | |
| Synchronous | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Working with high voltage decision making circuits? This L6387ED013TR power driver by STMicroelectronics will properly help switch states. This device has a maximum propagation delay time of 110(typ) ns and a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a maximum of 17 V. This gate driver has a minimum operating temperature of -45 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

