STMicroelectronicsL6386ED013TRGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 50(Typ) | |
| 30(Typ) | |
| 400 | |
| 150 | |
| CMOS|TTL | |
| 17 | |
| 1.5(Max) | |
| 3.6(Min) | |
| 600 | |
| 750 | |
| -45 | |
| 125 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Switch between states in a high power transistor by using this L6386ED013TR power driver developed by STMicroelectronics. This device has a maximum propagation delay time of 150 ns and a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a maximum of 17 V. This gate driver has an operating temperature range of -45 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

