STMicroelectronicsL6386ADGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Non-Inv 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 50(Typ) | |
| 30(Typ) | |
| 400 | |
| CMOS|TTL | |
| 17 | |
| 1.5(Max) | |
| 3.6(Min) | |
| 600 | |
| 750 | |
| -45 | |
| 125 | |
| 150 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Turn on and off high power transistors by implementing this L6386AD power driver manufactured by STMicroelectronics. This device has a maximum power dissipation of 750 mW. Its maximum power dissipation is 750 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 17 V. This gate driver has an operating temperature range of -45 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

