STMicroelectronicsL6376D013TRCurrent Limit Switches
Current Limit SW 4-IN 4-OUT to 0.5A 20-Pin PowerSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 4 | |
| 0.5 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | PowerSO EP |
| 20 | |
| Lead Shape | Gull-wing |
Look no further than STMicroelectronics' high side L6376D013TR power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has 4 outputs. This charge controller has an input voltage of -0.3 to 40 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This charge controller has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
