25-50% Off
STMicroelectronicsL6375STRCurrent Limit Switches
Current Limit SW 1-IN 1-OUT to 0.5A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 0.5 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Reduce the risk of damage to your circuit with the use of this high side L6375STR power switch by STMicroelectronics. This charge controller has single output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

