STMicroelectronicsL6370D013TRCurrent Limit Switches

Current Limit SW 1-IN 1-OUT -10V to 60V 2.5A 20-Pin PowerSO EP T/R

Using the high side L6370D013TR power switch by STMicroelectronics will protect your circuit dealing with high voltages and currents. This charge controller has 4 outputs. This charge controller has an input voltage of -10 to 60 V. This device has a supply current of 20(Max) mA and a minimum output current of 2.5(Max) A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This charge controller has an operating temperature range of -25 °C to 85 °C.

3,000 parts: Ships in 2 days

    Total$2,469.00Price for 600

    • (600)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $4.115

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.